
The SDSA5GK-128G is a 128-gigabyte solid state drive with a SATA interface, supporting up to 6-gigabit-per-second transfer rates. It operates within a temperature range of 0 to 70 degrees Celsius and requires a supply voltage between 4.75 and 5.25 volts. This device supports error-correcting code and is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Style | Solid State Drive |
| Capacity | 128Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 450Mbps |
| Maximum Write Speed | 350Mbps |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | Yes |
| Cage Code | 03LB0 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |