USB Flash Drives USB 2.0 4GB Bulk
Sandisk SDUFD2AA-4096 technical specifications.
| Density | 4GB |
| Lead Free | Lead Free |
| Memory Size | 4GB |
| Mount | Socket |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.