
1 Channel Analogue Surface Mount Time Switch, Measures Minutes, 230 V ac
Sangamo 0554020011 technical specifications.
| Depth | 82mm |
| Height | 136mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| RoHS | Not Compliant |
No datasheet is available for this part.
