Sign in to ask questions about the Sangamo 20110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sangamo 20110 technical specifications.
| Depth | 59.5mm |
| Height | 88.5mm |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 207V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sangamo 20110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
