Sangamo 23141 technical specifications.
| Depth | 60mm |
| Height | 85mm |
| Min Operating Temperature | -5°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Output Type | Digital |
| RoHS | Compliant |
Download the complete datasheet for Sangamo 23141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
