Sangamo PSW technical specifications.
| Max Supply Voltage | 230V |
| Mount | Flush |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sangamo PSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
