Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
K200 (PINK) Datasheet | Sangean
Browse
Manufacturers
API
BOM
Account
SANGEAN
K200 (PINK)
Datasheet
Sangean
K200 (PINK)
K200 (PINK)
K200 (PINK)
Package
200
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Sangean K200 (PINK) technical specifications.
General
Package/Case
200
Height
6.5inch
Length
11inch
Weight
3.63lb
Width
7inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account