AM/FM TABLETOP RADIO SD MP3 RECORD
Checking distributor stock and pricing after the page loads.
Sangean PR-D8 technical specifications.
| Height | 4.5inch |
| Length | 14.5inch |
| Weight | 3.758lb |
| Width | 8.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.