Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WR-5 Datasheet | Sangean
Browse
Manufacturers
API
BOM
Account
SANGEAN
WR-5
Datasheet
Sangean
WR-5
WR-5
WR-5
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Sangean WR-5 technical specifications.
General
Height
12inch
Length
13inch
Weight
3.75lb
Width
6inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account