General purpose rectifier diode featuring a single silicon element within an axial package. This component offers a maximum repetitive peak reverse voltage of 1500V and a continuous forward current rating of 0.5A. Operating across a temperature range of -40°C to 150°C, it is designed with two terminals for axial connection.
Sanken Electric ES1F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric ES1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.