Uni-color deep green chip LED emitter with a peak wavelength of 558nm. Features a 4-pin surface mount package measuring 3mm x 1.4mm x 1.5mm, designed for right-angle mounting. This component offers a typical intensity of 11mcd with a maximum forward current of 30mA and a maximum forward voltage of 2.5V. Constructed with GaP LED material, it operates within a temperature range of -30°C to 85°C.
Sanken Electric SEC4401E-TG technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Green |
| Intensity | 11mcd |
| LED Material | GaP |
| Peak Wavelength | 558nm |
| High Brightness | No |
| Lens Appearance | Colored Non Diffused |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.5x0.9mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SEC4401E-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.