The SEL1450GM-YG is a T-1 3/4 through hole LED emitter from Sanken Electric. It features a 5 mm package and 2-pin count with a 2.54 mm pin pitch. The package has a diameter of 5 mm and a height of 9.4 mm. This LED emitter is designed for through hole mounting and is part of the standard LEDs category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric SEL1450GM-YG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 9.4 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5 |
| Mounting | Through Hole |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SEL1450GM-YG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.