Single Color LED, Green, Diffused, T-1, 3mm,
Sanken Electric SEL2410G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SEL2410G to view detailed technical specifications.
No datasheet is available for this part.