
Uni-color standard LED emitter, deep green, 558 nm peak wavelength, featuring a 3 mm T-1 package with through-hole mounting. This 2-pin component offers 6 mcd intensity, a colored non-diffused circular lens, and operates with a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V. Suitable for a wide temperature range from -30 °C to 85 °C.
Sanken Electric SEL6413E-TG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.4 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 4.2 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 6mcd |
| LED Material | GaP |
| Peak Wavelength | 558nm |
| High Brightness | No |
| Lens Appearance | Colored Non Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.5x3.5x2.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 3V |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SEL6413E-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.