Single Color LED, Yellow, Diffused Yellow, T-1, 3mm,
Sign in to ask questions about the Sanken Electric SEL6710Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SEL6710Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SEL6710Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.