
Uni-color amber standard LED emitter featuring a 611nm peak wavelength and 550mcd intensity. This through-hole component utilizes AlGaInP LED material and has a colorless, non-diffused oval lens. With a 2-pin configuration and a 2.54mm pin pitch, it supports top-mount PCB mounting. Operating within a -30°C to 85°C temperature range, it has a maximum forward current of 30mA and a maximum forward voltage of 2.5V.
Sanken Electric SELU1853CM-S technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.6 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 550mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 611nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Oval |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4.6x5.6x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SELU1853CM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.