
Uni-color standard LED emitter, green, featuring a 560nm peak wavelength and 170mcd intensity. This through-hole component has 2 pins with a 2.54mm pitch, housed in a 4.8mm diameter, 6.5mm high package. Maximum forward current is 30mA with a 2.5V forward voltage. Operating temperature range is -30°C to 85°C.
Sanken Electric SELU4410CKT-S technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.5 |
| Seated Plane Height (mm) | 11.5 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 4.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 170mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 560nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4x4x5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SELU4410CKT-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.