Stepper Motor, 2-Ph, 56Mm, Bipolar, 2A Rohs Compliant: Yes
Sanyo 103H7123-5740 technical specifications.
| Current Rating | 2A |
| Height | 4.5inch |
| Inductance | 7.5mH |
| Length | 6inch |
| Resistance | 1.5R |
| Weight | 1lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 103H7123-5740 to view detailed technical specifications.
No datasheet is available for this part.