Stepper Motors Step, F2, sq.60, 1.8, NEMA, , Bipolar/Single shaft/Lead wire type
Sanyo 103H7823-5760 technical specifications.
| Current Rating | 2A |
| Height | 0inch |
| Inductance | 9.5mH |
| Length | 0inch |
| Resistance | 2.4R |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 103H7823-5760 to view detailed technical specifications.
No datasheet is available for this part.