
The Sanyo San Ace 80 fan is a flange mount fan with a maximum operating temperature of 140°C and a minimum operating temperature of -22°C. It has a maximum power dissipation of 8W and operates at a speed of 3150RPM. The fan is RoHS compliant and contains lead. It is available in a bulk packaging with 30 units per package.
Sign in to ask questions about the Sanyo 109-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109-150 technical specifications.
| Airflow | 37.1CFM |
| Bearing Type | Ball |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 39dBA |
| Operating Supply Voltage | 100V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3150RPM |
| Series | San Ace 80 |
| Speed | 3150RPM |
| Termination | Wire Leads |
| Weight | 0.882lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
