
High-performance axial fan, 160mm diameter, designed for demanding thermal management applications. Features ball bearings for durability and a robust operating temperature range from -22°C to 140°C. Delivers an impressive airflow of 300.4 CFM at 3350 RPM, with a 200VAC operating supply voltage and 230mA current rating. This fan offers a maximum power dissipation of 33W and operates with a noise level of 60dBA. Termination is via wire leads, and the unit is packaged in bulk.
Sign in to ask questions about the Sanyo 109-602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109-602 technical specifications.
| Airflow | 300.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 230mA |
| Height | 160mm |
| Length | 160mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 33W |
| Noise | 60dBA |
| Operating Supply Voltage | 200V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 3350RPM |
| Series | San Ace 160 |
| Speed | 3350RPM |
| Termination | Wire Leads |
| Weight | 2.4lb |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109-602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.