DC Blower Centrifugal Ball Bearing 12V 10.2V to 13.8V 10.9CFM 37dB
Sanyo 109BD12FA2 technical specifications.
| Airflow | 10.95CFM |
| Mount | Flanges |
| Noise | 37dBA |
| Operating Supply Voltage | 12V |
| Series | BD |
| Speed | 2600RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
No datasheet is available for this part.