DC Blower Ball Bearing 24V 0.17A 4.08W 3000RPM 12.7CFM 41.5dB Flange Mount
Sanyo 109BD24HC2 technical specifications.
| Airflow | 12.7CFM |
| Bearing Type | Ball |
| Depth | 75.5mm |
| Height | 75.5mm |
| Length | 76mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.08W |
| Noise | 41.5dBA |
| Noise Level | 41.5 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 27.6V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3000RPM |
| Series | San Ace B76 |
| Speed | 3000RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.222lb |
| Width | 30mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
