
The Sanyo 109BD24MD2 is a 27.6V fan with an airflow of 8.83CFM and a noise level of 32.5dBA. It operates at 2100RPM and is available in bulk packaging with 20 units per package. The fan is designed for flange mount applications and features wire leads for termination.
Sign in to ask questions about the Sanyo 109BD24MD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109BD24MD2 technical specifications.
| Airflow | 8.83CFM |
| Mount | Flanges |
| Noise | 32.5dBA |
| Operating Supply Voltage | 27.6V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | BD |
| Speed | 2100RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109BD24MD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.