The San Ace B120 fan operates within a temperature range of -4°C to 140°C and has a maximum power dissipation of 7.2W. It is designed for use with a 24V supply voltage and features a ball bearing type with a speed of 2400RPM. The fan is mounted via flanges and has a noise level of 52dBA. It measures 32mm in width and weighs 0.604lb.
Checking distributor stock and pricing after the page loads.
Sanyo 109BF24HD2 technical specifications.
| Airflow | 27.5CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.2W |
| Mount | Flanges |
| Noise | 52dBA |
| Operating Supply Voltage | 24V |
| RPM | 2400RPM |
| Series | San Ace B120 |
| Speed | 2400RPM |
| Termination | 3 Wire Leads |
| Weight | 0.604lb |
| Width | 32mm |
| RoHS | Compliant |
No datasheet is available for this part.