
DC Blower Ball Bearing 24V 0.16A 3.84W 1900RPM 21.5CFM 44dB Flange Mount
Checking distributor stock and pricing after the page loads.
Sanyo 109BF24MA2 technical specifications.
| Airflow | 21.54CFM |
| Noise | 44dBA |
| Operating Supply Voltage | 24V |
| Series | BF |
| Speed | 1900RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
No datasheet is available for this part.