
The Sanyo 109BJ24HA2 is a 27.6V fan with a speed of 2400RPM. It is designed for flange mount applications and features a noise level of 46dBA. The fan is available in a bulk packaging with 20 units per package. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109BJ24HA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109BJ24HA2 technical specifications.
| Airflow | 27.54CFM |
| Mount | Flanges |
| Noise | 46dBA |
| Operating Supply Voltage | 27.6V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | BJ |
| Speed | 2400RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109BJ24HA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.