DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 25.1CFM 48.5dB 97.2 X 95.7 X 33mm Sensor
Sanyo 109BM12HC2-1 technical specifications.
| Airflow | 25.1CFM |
| Bearing Type | Ball |
| Height | 94.4mm |
| Length | 97.2mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.8W |
| Noise | 48.5dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RPM | 3300RPM |
| Series | San Ace B97 |
| Size | 97mm |
| Speed | 3200RPM |
| Termination | 3 Wire Leads |
| Weight | 0.386lb |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.