
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 170CFM 52dB 127 X 127 X 38mm High Wind Capacity
Sanyo 109E1312A102 technical specifications.
| Airflow | 169.84CFM |
| Height | 127mm |
| Length | 127mm |
| Mount | Flanges |
| Noise | 52dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 127mm |
| Speed | 3850RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.
