
The San Ace 127 fan features a ball bearing type and axial package case. It operates within a temperature range of -4°C to 140°C and has a maximum power dissipation of 25.9W. The fan is RoHS compliant and has a current rating of 540mA. It measures 127mm in height and length, and 38mm in width, with a weight of 0.882lb.
Sign in to ask questions about the Sanyo 109E1348G101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109E1348G101 technical specifications.
| Airflow | 200CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 540mA |
| Height | 127mm |
| Length | 127mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 25.9W |
| Noise | 57dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 4550RPM |
| Series | San Ace 127 |
| Size | 127mm |
| Speed | 4550RPM |
| Termination | 3 Wire Leads |
| Weight | 0.882lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109E1348G101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
