
The San Ace 172 fan features a 2.3A current rating and operates at 24V. It has a maximum operating temperature of 158°C and a minimum operating temperature of -4°C. The fan's maximum power dissipation is 55.2W and it produces 60dBA of noise. It is available in a bulk packaging option and is not Reach SVHC compliant.
Sanyo 109E1724C501 technical specifications.
| Airflow | 350CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.3A |
| Diameter | 172mm |
| Height | 172mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 55.2W |
| Noise | 60dBA |
| Operating Supply Voltage | 24V |
| Outside Diameter | 172mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RPM | 4800RPM |
| Series | San Ace 172 |
| Size | 172mm |
| Speed | 4800RPM |
| Termination | 3 Wire Leads |
| Weight | 1.7lb |
| Width | 51mm |
| RoHS | Not Compliant |
No datasheet is available for this part.