
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 226CFM 47dB
Sanyo 109E1724H501 technical specifications.
| Airflow | 225.98CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 172mm |
| Length | 172mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 47dBA |
| Noise Level | 47dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9E |
| Size | 172mm |
| Speed | 3050RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 51mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
