
The 9E Series 1.3A Axial Fan has a diameter of 172mm and a height of 172mm, with a current rating of 1.3A. It operates at a speed of 4100RPM and produces 55dBA of noise. The fan is packaged in bulk and features wire leads for termination. It is suitable for use in general applications.
Sanyo 109E1724K501 technical specifications.
| Airflow | 300.14CFM |
| Package/Case | Axial |
| Current Rating | 1.3A |
| Diameter | 172mm |
| Height | 172mm |
| Length | 172mm |
| Noise | 55dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 172mm |
| Speed | 4100RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Not Compliant |
No datasheet is available for this part.