
The Sanyo 109E1724M501 fan features a 2000RPM speed and 148.3CFM airflow. It measures 172mm in height, 172mm in length, and 51mm in width. The fan is packaged in bulk with wire leads and operates within a general temperature range. It is suitable for general applications.
Sanyo 109E1724M501 technical specifications.
| Airflow | 148.3CFM |
| Height | 172mm |
| Length | 172mm |
| Noise | 36dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 172mm |
| Speed | 2000RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
