The 109E1748H5D01 is a general purpose fan with a height, length, and width of 172mm, 172mm, and 51mm respectively. It operates at a speed of 3050RPM and produces a noise level of 47dBA. The fan is packaged in bulk and features wire leads for termination. It is part of the 9E series and has an airflow of 225.98CFM.
Checking distributor stock and pricing after the page loads.
| Airflow | 225.98CFM |
| Height | 172mm |
| Length | 172mm |
| Noise | 47dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 172mm |
| Speed | 3050RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |