
DC Fan Ball Bearing 48V 0.11A 5.28W 2000RPM 148CFM 36dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Airflow | 148.3CFM |
| Height | 172mm |
| Length | 172mm |
| Noise | 36dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 172mm |
| Speed | 2000RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |