
The Sanyo 109E2024S0D01 fan operates at a speed of 3200RPM and produces 57dBA of noise. It measures 200mm in height, 200mm in length, and 70mm in width. The fan is packaged in bulk and features wire leads for termination. It has an airflow of 368.99CFM.
Sign in to ask questions about the Sanyo 109E2024S0D01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109E2024S0D01 technical specifications.
| Airflow | 368.99CFM |
| Height | 200mm |
| Length | 200mm |
| Noise | 57dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 200mm |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109E2024S0D01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
