
DC Fans Fan, 200x70mm, 48VDC Ribless, Lock Sensor
Sanyo 109E2048S0D01 technical specifications.
| Airflow | 368.99CFM |
| Height | 200mm |
| Length | 200mm |
| Noise | 57dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 200mm |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Width | 70mm |
| RoHS | Compliant |
No datasheet is available for this part.
