
The San Ace 172 axial fan features a ball bearing design and operates at a maximum speed of 4800RPM. It has a maximum power dissipation of 55.2W and can withstand temperatures up to 158°C. The fan is packaged in bulk and has a noise level of 66dBA. It measures 172mm in diameter and 150mm in height, with a weight of 1.7lb.
Sanyo 109E5724C501 technical specifications.
| Airflow | 350CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 172mm |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 55.2W |
| Noise | 66dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 4800RPM |
| Series | San Ace 172 |
| Size | 150mm |
| Speed | 4800RPM |
| Termination | 3 Wire Leads |
| Weight | 1.7lb |
| Width | 51mm |
| RoHS | Not Compliant |
No datasheet is available for this part.