
The 9E Series fan is a bulk-packaged component with a height of 150mm and a width of 51mm. It operates at a speed of 2500RPM and produces a noise level of 47dBA. The fan's airflow is 178.67CFM.
Checking distributor stock and pricing after the page loads.
Sanyo 109E5724F501 technical specifications.
| Airflow | 178.67CFM |
| Height | 150mm |
| Length | 172mm |
| Noise | 47dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 150mm |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Not Compliant |
No datasheet is available for this part.