
High-performance axial DC fan with ball bearing for reliable operation. Delivers 300 CFM airflow at 4100 RPM, operating within a 20.4V to 27.6V range with a 24V rating. Features a 172mm x 172mm x 150mm frame size, 51mm depth, and a maximum power dissipation of 31.2W. Suitable for operating temperatures from -4°C to 158°C, with a noise level of 60 dBA. Terminates with 3 wire leads.
Sanyo 109E5724K501 technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 31.2W |
| Noise | 60dBA |
| Noise Level | 60dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 4100RPM |
| Series | San Ace 172 |
| Size | 150mm |
| Speed | 4100RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| Weight | 1.7lb |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109E5724K501 to view detailed technical specifications.
No datasheet is available for this part.
