
The 109E5724M501 is a 2000RPM flange mount fan from Sanyo's 9E series, measuring 150mm in height and 51mm in width. It has a airflow of 146.54CFM and operates at a noise level of 41dBA. The fan is packaged in bulk and features wire leads for termination. It is designed for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Sanyo 109E5724M501 technical specifications.
| Airflow | 146.54CFM |
| Height | 150mm |
| Length | 172mm |
| Noise | 41dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 150mm |
| Speed | 2000RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
