
12V DC axial fan delivering 27.5 CFM airflow at 5600 RPM. Features ball bearing for durability, 240mA current rating, and 2.88W power consumption. Operates within a temperature range of -4°C to 158°C, producing 39dBA noise. Dimensions are 60mm x 60mm x 25mm, with 3-wire lead termination. RoHS compliant.
Sign in to ask questions about the Sanyo 109L0612G401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109L0612G401 technical specifications.
| Airflow | 27.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 240mA |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.88W |
| Noise | 39dBA |
| Noise Level | 39dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 5600RPM |
| Series | San Ace 60L |
| Size | 60mm |
| Speed | 5600RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.222lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L0612G401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
