Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109L0812H402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109L0812H402 technical specifications.
| Airflow | 37.4CFM |
| Approvals | CSA, UR, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-1 |
| Height | 80mm |
| Lead Free | Contains Lead |
| Lead Length | 300mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.16W |
| Noise | 32dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RPM | 3000RPM |
| Series | San Ace 80L |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Weight | 0.331lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L0812H402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
