Sign in to ask questions about the Sanyo 109L0824L402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109L0824L402 technical specifications.
| Airflow | 22.25CFM |
| Height | 80mm |
| Length | 80mm |
| Mount | Flanges |
| Noise | 22dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | L |
| Speed | 1900RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L0824L402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.