
The Sanyo 109L0948H401 fan operates at 2850RPM with a supply voltage of 48V. It produces 48.73CFM airflow and 33dBA noise. The fan measures 92mm in height and width, and 92mm in length. It is packaged in bulk with 40 units per package, featuring wire leads for termination.
Sanyo 109L0948H401 technical specifications.
| Airflow | 48.73CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 33dBA |
| Operating Supply Voltage | 48V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | L |
| Speed | 2850RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.