DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 106CFM 41dB 119 X 119 X 38mm Long Life
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-1 |
| Lead Free | Contains Lead |
| Lead Length | 300mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |