The Sanyo L Series fan operates at 2600RPM with an airflow of 158.9CFM and a noise level of 46dBA. It is a 12V device with a height of 140mm, length of 140mm, and width of 38mm. The fan is available in bulk packaging with 15 units per package and features wire leads for termination. It is designed for general use in a variety of applications.
Sign in to ask questions about the Sanyo 109L1412H102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109L1412H102 technical specifications.
| Airflow | 158.9CFM |
| Height | 140mm |
| Length | 140mm |
| Mount | Flanges |
| Noise | 46dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | L |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L1412H102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.