This Sanyo fan operates at 12V and features a flange mount design. It has a maximum airflow of 225.98CFM and a speed of 3050RPM. The fan is packaged in bulk with 10 units per package. It is suitable for general use in thermal management applications.
Sign in to ask questions about the Sanyo 109L1712H502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109L1712H502 technical specifications.
| Airflow | 225.98CFM |
| Height | 172mm |
| Length | 172mm |
| Mount | Flanges |
| Noise | 47dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | L |
| Speed | 3050RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L1712H502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.