The Sanyo 109L1724M502 is a 2000RPM flange mount fan with an operating supply voltage of 24V. It has a high airflow of 148.3CFM and a noise level of 36dBA. The fan is packaged in bulk quantities of 10 units. It is designed for use in general applications and is part of the Sanyo L series. The fan measures 172mm in height and 51mm in width, with a length of 172mm.
Sign in to ask questions about the Sanyo 109L1724M502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109L1724M502 technical specifications.
| Airflow | 148.3CFM |
| Height | 172mm |
| Length | 172mm |
| Mount | Flanges |
| Noise | 36dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | L |
| Speed | 2000RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L1724M502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.